LPC_102_CTP

VCC
593-LPC102CTP

LPC_102_CTP

Mfr.:

Description:
LED Light Pipes Round Lightpipe LPC102CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:

135 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.08 $10.80
$0.80 $80.00
$0.724 $362.00
$0.595 $595.00
$0.565 $1,130.00
$0.552 $2,760.00
$0.539 $5,390.00
$0.48 $12,000.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
25.91 mm
Acrylic, Optical Grade
LPC
Bulk
Brand: VCC
Dimensions: 4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Cliplite
Part # Aliases: LPC100CTP

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8204110030
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
VCC RTN_150
RING MOUNTING RTN150
VCC RTN_250
MOUNTING RING CLIP RTN250
Image Description
Amphenol 095-850-286-250
AMC4 RA Pl to TNC Str Bkhd Jk IP67 1.13 mm 50 Ohm 250 mm
Texas Instruments TMP117AIDRVT
+/-0.1 C accurate digital temperature sensor with integrated NV memory 6-WSON -55 to 150
Murata GRM1885C1H102JA01D
1000 pF 50 VDC 5% 0603 C0G (NP0)
Alpha Wire 6718 GY005
12AWG 65/30 MPPE 100ft SPOOL GR/YLW
Alpha Wire 6718 BK005
12AWG 65/30 MPPE 100ft SPOOL BLACK
Molex 19005-0010
INSULATED COUPLER 10-12 AWG Female
VCC RTN_250
MOUNTING RING CLIP RTN250
VCC LPC_100_CTP
Round Lightpipe LPC100CTP
Molex 19012-0033
BPIG-DSC 12-10 250X032 NYL YEL
Molex 19073-0108
RING AVIKRIMP (C-528-06)