LSS_064_ATP

VCC
593-LSS064ATP

LSS_064_ATP

Mfr.:

Description:
LED Light Pipes 3mm Litepipe w/Lens LSS064ATP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:

994 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 994 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.73 $3.73
$2.49 $24.90
$1.91 $191.00
$1.86 $465.00
$1.73 $865.00
$1.48 $1,480.00
$1.45 $2,900.00
$1.43 $7,150.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Amber
Panel Mount
Vertical
3 mm
Round
16.26 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Brand: VCC
Dimensions: 16.26 mm x 4.91 mm
Mounting Hole Size: 4.34 mm
Panel Thickness Dimension: 0.8 mm to 2.39 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LSS044YTP

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
8541401000
ECCN:
EAR99