LSS_084_BTP

VCC
593-LSS084BTP

LSS_084_BTP

Mfr.:

Description:
LED Light Pipes 3mm Litepipe w/Lens LSS084BTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

9 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.48 $1,480.00
$1.44 $2,880.00
$1.42 $7,100.00
$1.41 $14,100.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Amber
Panel Mount
Vertical
3 mm
Round
21.34 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Brand: VCC
Dimensions: 21.34 mm x 4.91 mm
Mounting Hole Size: 4.34 mm
Panel Thickness Dimension: 0.8 mm to 2.39 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LSS084ATP

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
8541401000
ECCN:
EAR99