LSS_084_CTP

VCC
593-LSS084CTP

LSS_084_CTP

Mfr.:

Description:
LED Light Pipes 3mm Litepipe w/Lens LSS084CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

627
Expected 06-Dec-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.73 $3.73
$2.49 $24.90
$1.91 $191.00
$1.86 $465.00
$1.73 $865.00
$1.48 $1,480.00
$1.47 $7,350.00
$1.45 $14,500.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
3 mm
Round
21.34 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Brand: VCC
Dimensions: 21.34 mm x 4.91 mm
Mounting Hole Size: 4.34 mm
Panel Thickness Dimension: 0.8 mm to 2.39 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LSS084BTP

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
8541401000
ECCN:
EAR99

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit was developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.

Image Description
Texas Instruments LMR51430XDDCR
Switching Voltage Regulators SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ
Analog Devices Inc. MAX17651ATT+
Linear Voltage Regulators 50mA, 60V, Low Iq Linear Regulator
TDK VLS3012HBX-220M-N
Power Inductors - SMD 22uH 20% 0.761ohm 0.94A
Bourns CMP0603AFX-1002ELF
Thick Film Resistors - SMD 10K OHM 1% 1/4W TC100
Bourns CMP1206AFX-1004ELF
Thick Film Resistors - SMD 1M OHM 1% 3/4W TC100
Bourns CMP1206AFX-5100ELF
Thick Film Resistors - SMD 510 OHM 1% 3/4W TC100
STMicroelectronics LD39050PU33R
LDO Voltage Regulators 3.3V 500mA ULTRA LDO
STMicroelectronics STM32F401RET6
ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core DSP & FPU, up to 512 Kbytes of
ams OSRAM SFH 213 FA
Photodiodes PHOTODIODE
HUBER+SUHNER 11_BNC-50-3-5/133_NE
RF Connectors / Coaxial Connectors BNC straight cable plug(m)