LTH5MM12VFR4700

VCC
593-LTH5MM12VFR4700

LTH5MM12VFR4700

Mfr.:

Description:
Standard LEDs - Through Hole 5mm Thru Hole LED 592nm for 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:

864 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$1.01 $10.10
$0.823 $82.30
$0.776 $388.00
$0.687 $687.00
$0.651 $1,302.00
$0.637 $3,185.00
$0.622 $6,220.00
$0.612 $15,300.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
592 nm
4500 mcd
16 deg
12 mA
12 V
85 mW
5.9 mm
5.9 mm
8.7 mm
5 mm
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
LTH5MM12V
Bulk
-
Brand: VCC
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LTHxMM12V LED Indicators

VCC (Visual Communications Company) LTHxMM12V LEDs are through hole LED indicators with a built-in resistor for 12VDC applications. The built-in resistor not only simplifies and accelerates the design and manufacturing processes, but also offers significant space and cost savings by eliminating the need for an additional resistor. Available in a 3mm T1 version (LTH3MM12V) and a 5mm T1¾ (LTH5MM12V) version, the LTHxMM12V Series LED Indicators ​offer superior light output for excellent readability in sunlight. ​Its flange lead frame style makes the LTHxMM12V ideal for status indication and display applications. ​The LTHxMM12V Indicators have ​a domed top with a water-clear lens that is produced in a variety of colors including red, green, blue, yellow, and white.

Image Description
Littelfuse 03540101ZXGY
Fuse Holder 3AG 1 Pole MTG
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
Samtec TST-110-01-L-D
Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
VCC LTH5MM12VFR4100
Standard LEDs - Through Hole 5mm Thru Hole LED 625nm for 12VDC
VCC LTH5MM12VFR4500
Standard LEDs - Through Hole 5mm Thru Hole LED 522nm for 12VDC
VCC LTH5MM12VFR4400
Standard LEDs - Through Hole 5mm Thru Hole LED White for 12VDC
VCC LTH5MM12VFR4600
Standard LEDs - Through Hole 5mm Thru Hole LED 467nm for 12VDC
VCC LTH3MM12VFR4700
Standard LEDs - Through Hole 3mm Thru Hole LED 592nm for 12VDC