SPC_060

VCC
593-SPC060

SPC_060

Mfr.:

Description:
LED Mounting Hardware Spacer SPC060

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,771

Stock:

5,771 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.616 $0.62
$0.343 $3.43
$0.185 $18.50
$0.152 $152.00
$0.123 $246.00
$0.107 $1,070.00
$0.105 $5,250.00
$0.104 $10,400.00
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
LED Spacers
Bulk
Brand: VCC
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: SPC040
Unit Weight: 80.250 mg

CNHTS:
4016939000
CAHTS:
3926909990
USHTS:
8204110030
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
Vishay TFBS4711-TT1
Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage
VCC CNX_D_F_4_6_18
LED Mounting Hardware LED Cable Assem 5mm CNXDF4618
Molex 39-01-2061
Headers & Wire Housings 6 CKT PLUG HOUSING
TE Connectivity 643067-5
Headers & Wire Housings STRAIN RLF COVER 5P Closed End
Broadcom Limited HCPL-4200-300E
Logic Output Opto-couplers 20mA Current Loop
VCC CNX_C_X_2_1_24
LED Mounting Hardware LED CABLE ASSEM 5MM CNXCX2124
VCC 4302H5-5V
Standard LEDs - Through Hole GREEN DIFFUSED 5 VOLT
VCC CMC_321_CTP
LED Lenses Clear Fresnel 5mm CMC321CTP
VCC CML_325_CTP
LED Lenses 5mm Lo Prof Fresnel CML325CTP
VCC CMC_285_BLK
LED Mounting Hardware 5mm Mount Black CMC285BLK