VAOL-5701WY4

VCC
593-VAOL-5701WY4

VAOL-5701WY4

Mfr.:

Description:
Standard LEDs - Through Hole White Water Clear 1800mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,533

Stock:

6,533 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.949 $9.49
$0.622 $62.20
$0.611 $305.50
$0.489 $489.00
$0.441 $882.00
$0.434 $4,340.00
$0.424 $10,600.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
White LEDs
T-1 3/4 (5 mm)
White
-
1800 mcd
100 deg
20 mA
3.5 V
100 mW
5 mm
5 mm
6.8 mm
T-1 3/4 (5 mm)
- 40 C
+ 80 C
Colorless
5 mm
Cylindrical
Water Clear
Bulk
-
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 3.5 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 341.466 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Thru-hole LEDs

VCC LEDs are designed around the parameters of VCC´s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100º view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180º.

Image Description
Vishay BFC237012105
Film Capacitors 1uF 5% 63volts
Mill-Max 110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic 35SEK47M
Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms SMD 6.3x6mm
Vishay BFC237022393
Film Capacitors .039uF 5% 100volts
KOA Speer MF1/2CC1000F
Metal Film Resistors - Through Hole 100ohms 1% 50PPM
KOA Speer MF1/4DC7501F
Metal Film Resistors - Through Hole 7.5K 1% 100PPM
KOA Speer MF1/4CCT52R1004F
Metal Film Resistors - Through Hole 1M 1% 50PPM