VAOL-S12SB4

VCC
593-VAOL-S12SB4

VAOL-S12SB4

Mfr.:

Description:
Standard LEDs - SMD Blue 468nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,915

Stock:

2,915 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.13 $1.13
$0.745 $7.45
$0.488 $48.80
$0.381 $381.00
Full Reel (Order in multiples of 3000)
$0.321 $963.00
$0.308 $2,772.00
$0.305 $7,320.00
99,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
1206 (3216 metric)
Top View
Blue
20 mA
3.5 V
470.5 nm
28.5 mcd to 72 mcd
130 deg
110 mW
3.2 mm
1.1 mm
1.5 mm
- 40 C
+ 85 C
Colorless
2 mm x 1.5 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 1.169 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMD LEDs

VCC SMD LEDs come in a variety of package styles and colors. VCC 1W high power SMD LEDs provide high energy efficiency, low voltage, and a long operating life. VCC SMD LEDs in PLCC2, 1206, 0805, 0603, and 0402 package styles are ideal for higher packing density and miniature applications. VCC SMD LEDs have water clear lenses, fit automatic placement equipment, and are also fit compatible with infrared and vapor phase reflow solder process.

Image Description
ROHM Semiconductor SML-D13Y8WT86
Standard LEDs - SMD SMD LED YELLOW
ECS ECS-3953M-800-TR
Standard Clock Oscillators ECS-3953M, 80MHz, 3.3V, 7.00mm x 5.00mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS
Azoteq IQS231B00004000-TSR
Capacitive Touch Sensors Single Channel Capacitive Proximity/Touch Controller for SAR Applications
Guerrilla RF GRF2042
RF Amplifier Linear Gain Block w/Bypass, 15 dB Gain; 0.4 - 6.0 GHz
Panasonic ERJ-UP3F4992V
Thick Film Resistors - SMD AEC-Q200
Vishay K470J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 50volts 5%
Wurth Elektronik 830016178
Crystals WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm
ROHM Semiconductor BD33FD0WHFP-TR
LDO Voltage Regulators HIGH-SIDE REGULATOR
Toshiba 7UL1G07FU,LF
Buffers & Line Drivers Non-Inverter Buffer (Open Drain), SOT-353 Vcc:0.9-3.6V Io:8.0mA
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS