VAOL-S12WR4

VCC
593-VAOL-S12WR4

VAOL-S12WR4

Mfr.:

Description:
Standard LEDs - SMD White Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,703

Stock:

3,703 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.59 $1.59
$1.01 $10.10
$0.765 $76.50
$0.71 $355.00
$0.578 $578.00
Full Reel (Order in multiples of 2000)
$0.561 $1,122.00
$0.539 $3,234.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
1206 (3216 metric)
Top View
White
5 mA
2.9 V
-
72 mcd
140 deg
110 mW
3.2 mm
1.1 mm
1.5 mm
- 40 C
+ 85 C
Yellow
2 mm x 1.5 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 82.330 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMD LEDs

VCC SMD LEDs come in a variety of package styles and colors. VCC 1W high power SMD LEDs provide high energy efficiency, low voltage, and a long operating life. VCC SMD LEDs in PLCC2, 1206, 0805, 0603, and 0402 package styles are ideal for higher packing density and miniature applications. VCC SMD LEDs have water clear lenses, fit automatic placement equipment, and are also fit compatible with infrared and vapor phase reflow solder process.

Image Description
STMicroelectronics TSV782IYST
Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp
Texas Instruments LMR38020FDDAR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck with 40- uA IQ 8-SO PowerPAD -40 to 150
KEMET C1206C105K3NACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X8L 1206 10% AEC-Q200
KEMET C1206C121JGGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 1210 10% AEC-Q200
Murata GRM31CC72A475ME11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 20% 1206 X7S
RECOM RHV3-0505S/R20
Isolated DC/DC Converters - Through Hole 3W 5Vi 5Vo 600mA Unreg
Vishay CRMA1210AF20M0DKEF
Thick Film Resistors - SMD 0.35W 20Mohm .5% AEC-Q200
Diodes Incorporated RTT410
Bridge Rectifiers Rapid GPP Rectifier TT T&R 1.5K
CUI Devices HSB03-121218
Heat Sinks heat sink, BGA, 12 x 12 x 18 mm
KEMET T495C107K006ATE150
Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=150mOhms