VC1510145W3

VCC
593-VC1510145W3

VC1510145W3

Mfr.:

Description:
LED Replacement Lamps - Based LEDs T1 3/4 Flange LED White 28V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:

52 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.22 $10.22
$8.31 $83.10
$7.94 $397.00
$5.99 $599.00
$5.54 $5,540.00
Product Attribute Attribute Value
VCC
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Based LEDs
Flanged
White
700 mcd
28 V
Bulk
Brand: VCC
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 4.710 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Power Integrations TOP245YN
AC/DC Converters 60W 85-265 VAC 85 W 230 VAC
MEAN WELL LRS-35-15
Switching Power Supplies 36W 15V 2.4A
Vishay CPF3R50000GNE14
Metal Film Resistors - Through Hole 3watts 0.5ohms 2%
YAGEO KNP2WSJR-73-0R1
Wirewound Resistors - Through Hole 0.1ohm 2W 5%