MDLS-16165-G-LV-LED4G

Varitronix
825-DS16165L4G

MDLS-16165-G-LV-LED4G

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$14.66 $7,330.00
$13.85 $13,850.00
2,500 Quote
Product Attribute Attribute Value
Varitronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Transflective
16 x 1
68 mm x 34 mm x 12 mm
52 mm x 11 mm
STN
LED Yellow/Green
Yellow-Green
Bulk
Brand: Varitronix
Character Size - H x W: 5.5 mm x 2.65 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99