VI-201-DP-FC-S

Varitronix
825-VI201DPFCS

VI-201-DP-FC-S

Mfr.:

Description:
LCD Numeric Display Modules Gray Transflective 2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:

236 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.09 $6.09
$4.29 $42.90
$3.92 $98.00
$3.52 $352.00
$3.30 $825.00
$2.96 $1,480.00
$2.66 $2,660.00
$2.61 $6,525.00
$2.54 $12,700.00
Product Attribute Attribute Value
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  Details
2
18 mm
TN
Gray
3 V to 5 V
Brand: Varitronix
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 25 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Weidmuller 1608510000
DIN Rail Terminal Blocks ZDU 2.5
Weidmuller 1608860000
Terminal Block Tools & Accessories ZQV 2.5/2
Weidmuller 1608870000
Terminal Block Tools & Accessories ZQV 2.5/3
Weidmuller 8630740000
Terminal Block Tools & Accessories ZEW 35/2
Vishay S1M-E3/61T
Rectifiers 1.0 Amp 1000 Volt
YAGEO RC1206FR-0710KL
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
TDK B66359B1013T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO
TDK B66359S2000X000
Ferrite Cores & Accessories FILM CAP AG 0.33uF 5 2 PCS REQUIRED
Nichicon UWT1H010MCL1GB
Aluminium Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200
TDK B66358G0000X127
Ferrite Cores & Accessories ETD29/16/10 N27OL