VI-201-DP-RH-W-HV

Varitronix
825-VI201DPRHWHV

VI-201-DP-RH-W-HV

Mfr.:

Description:
LCD Numeric Display Modules Gray Hi-Temp 2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.10 $2,550.00
$4.68 $4,680.00
$4.49 $11,225.00
5,000 Quote
Product Attribute Attribute Value
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  Details
2
27.9 mm x 30.5 mm
8.89 mm
TN
Gray
5 V
Brand: Varitronix
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99