VI-321-DP-RC-S

Varitronix
825-VI321DPRCS

VI-321-DP-RC-S

Mfr.:

Description:
LCD Numeric Display Modules Gray Reflective 3 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$9.30 $9.30
$6.56 $65.60
$6.24 $156.00
$5.36 $536.00
$5.18 $1,295.00
$4.52 $2,260.00
$4.07 $4,070.00
$3.99 $9,975.00
5,000 Quote
Product Attribute Attribute Value
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  Details
Reflective
3
7 x 1
30.4 mm x 22.8 mm
8.89 mm
TN
Gray
3 V to 5 V
Brand: Varitronix
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 11.714 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
NXP P82B96DPZ
Interface - Signal Buffers, Repeaters I2C-bus buffer
Chip Quik NC191
Soldering Flux Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
Wurth Elektronik 2533020201601
Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor
Molex 39-53-2204
FFC & FPC Connectors 20CKT RA THRUHOLE TOP CONTACT
Littelfuse MINISMDC030F-2
Resettable Fuses - PPTC 30V 40A 1.75Ohms
Cornell Dubilier DCMX653U025AC2A
Aluminium Electrolytic Capacitors - Screw Terminal 25V 65000uF Case 1.375 x 4.125in
Laird Performance Materials MI0805K601R-10
Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD
CUI Devices PP3-002BH
DC Power Connectors DC Power Plugs & Audio Plugs
Nexperia HEF4046BT,653
Phase Locked Loops - PLL HEF4046BT/SOT109/SO16