4N28-X001

Vishay Semiconductors
782-4N28-X001

4N28-X001

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,980

Stock:

1,980 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.761 $7.61
$0.504 $50.40
$0.389 $389.00
$0.332 $664.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
10 %
-
60 mA
1.5 V
70 V
50 mA
500 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 100 C
4N2x-X
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 10 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.