4N37-X001

Vishay Semiconductors
782-4N37-X001

4N37-X001

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>100%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,710

Stock:

1,710 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.761 $7.61
$0.504 $50.40
$0.389 $389.00
$0.329 $658.00
$0.314 $3,140.00
$0.311 $7,464.00
$0.308 $15,400.00
100,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
-
60 mA
1.5 V
30 V
50 mA
-
-
-
6 V
150 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
TE Connectivity 206705-1
Standard Circular Connector RECEPTACLE 9 PIN shell size 13
TE Connectivity 770253-3
Pin & Socket Connectors SOCKET 24-18 TIN
STMicroelectronics L7805ACV-DG
Linear Voltage Regulators Precision 1.5A Reg 5V Output Dual Gauge
Apex Tool Group LT-A
Soldering Irons Weller Chisel Tip .063" x .38" Reach
TE Connectivity ROX05SJ1K0
Metal Oxide Resistors 1/2W SM M/OX 5% 1K0
3M 69-1/2X66
Adhesive Tapes GLASS CLOTH TAPE 1/2" x 66' WHITE
onsemi 1N5377BRLG
Zener Diodes 91V 5W
Vishay CMF5539K200FHEK
Metal Film Resistors - Through Hole 1/2W 39.2Kohms 1%
TDK B72214S2681K101
Varistors 680VAC 10% 14mm AdvanceD
Microchip 1N4370A
Zener Diodes Zener Diodes