BPW82

Vishay Semiconductors
782-BPW82

BPW82

Mfr.:

Description:
Photodiodes Sideview 790-1050nm +/-65 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,724

Stock:

5,724 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.05 $10.50
$0.818 $81.80
$0.752 $376.00
$0.619 $619.00
$0.588 $1,176.00
$0.573 $2,292.00
$0.572 $6,864.00
$0.562 $13,488.00
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
Through Hole
950 nm
2 nA
60 V
100 ns
100 ns
65 deg
- 40 C
+ 100 C
Brand: Vishay Semiconductors
Height: 6.4 mm
Length: 5 mm
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 215 mW
Photocurrent: 45 uA
Product Type: Photodiodes
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Width: 3 mm
Unit Weight: 778 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R2
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Vishay VSLY3850
Infrared Emitters - High Power 850nm, T-1 70mW/sr, +/-18deg.
Amphenol C10-730511-Z2S
Circular MIL Spec Connector OBTS 2 way
Vishay BPV22NFL
Photodiodes Sideview 790-1050nm +/-60 deg
KEMET T356A104K035AT
Tantalum Capacitors - Solid Leaded 35V 0.1uF 10% LS=5.08mm
Texas Instruments LM393P
Analog Comparators Dual Differential
Vishay CNY70
Optical Switches, Reflective, Phototransistor Output Reflective Optical Sensor w/Trans Out
KYOCERA AVX TAP475K035SCS
Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% ESR=3 Ohm
TDK B82144A2226J
RF inductors - Leaded 22000uH 0.04A 120ohms
ams OSRAM SFH 235 FA
Photodiodes PHOTODIODE