CNY17-3X007T

Vishay Semiconductors
782-CNY17-3X007T

CNY17-3X007T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 100-200%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,219

Stock:

8,219 Can Dispatch Immediately

Factory Lead Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.26 $1.26
$0.791 $7.91
$0.541 $54.10
$0.533 $266.50
Full Reel (Order in multiples of 1000)
$0.426 $426.00
$0.403 $806.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 110 C
CNY
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 677 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Analog Devices Inc. MAX22530AWE+
Analog to Digital Converters - ADC Field-Side Self-Powered,4-Channel, 12-bit, Isolated ADC
KEMET C4AQPLU4110M11J
Film Capacitors 1.2k V 1.1 uF 105C 5% 2 Pin LS=27.7 mm AEC-Q200
Analog Devices Inc. ADM3052BRWZ-REEL7
CAN Interface IC 5kVrms Signal ISO,bus powered,CAN TXRX
Analog Devices Inc. MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters
Vishay WSL2512R2000FEA
Current Sense Resistors - SMD 1watt .2ohms 1%
Vishay 2N7002K-T1-GE3
MOSFET 60V Vds 20V Vgs SOT-23
KEMET T495X107K025ATE150
Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
onsemi NDS355AN
MOSFET SOT-23 N-CH LOGIC
TE Connectivity 2-36154-2
Terminals PIDG 22-16 R 10