CNY17F-4X009

Vishay Semiconductors
782-CNY17F-4X009

CNY17F-4X009

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 160-320%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:

256 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.731 $7.31
$0.489 $48.90
$0.467 $233.50
$0.379 $379.00
$0.356 $712.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.26
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
50 mA
400 mV
2 us
2 us
6 V
250 mW
- 55 C
+ 110 C
CNY
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 677 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
KEMET C0805C104K5RACTU
50V 0.1uF X7R 0805 10%
Bourns 2053-60-SM-RPLF
600volts SMT GDT 4X4.2mm DIA
Vishay 1N5223B-TR
2.7 Volt 0.5W 5%
KEMET R60EI4100AA30J
100V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Littelfuse 1.5KE110CA
1500W 94V Bi-Directional
KEMET PHE426HK5470JR05
250V 0.047uF 5% LS=7.5mm
HARTING 09251306571
30P Male 3C R/A Solder
Vishay D55342E07B10B0RT5
D55342E 25PPM 1206 10K 0.1% R T5
Vishay D55342K07B15E0RS2
1206 15K 1%
Vishay D55342K07B150DRS2
1206 150 1%