CNY66B

Vishay Semiconductors
78-CNY66B

CNY66B

Mfr.:

Description:
Transistor Output Optocouplers 15kV 100-200%CTR High Islation 700mil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,518

Stock:

1,518 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.73 $5.73
$4.05 $40.50
$3.77 $94.25
$3.32 $332.00
$3.09 $772.50
$2.64 $1,320.00
$2.45 $2,143.75
$2.40 $6,300.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
8200 Vrms
NPN Phototransistor
100 %
200 %
75 mA
1.6 V
32 V
50 mA
300 mV
2.4 us
2.7 us
5 V
250 mW
- 55 C
+ 85 C
Brand: Vishay Semiconductors
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 875
Subcategory: Optocouplers
Unit Weight: 1.700 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay RCC08053K30FKEA
1/4W 3.3Kohms 1% 100ppm
Vishay B360A-E3/61T
60 Volt 3.0 Amp 50 Amp IFSM
TDK ACM12V-701-2PL-TL00
80V 8A 700ohms AEC-Q200
STMicroelectronics STPS2L30A
2.0 Amp 30 Volt
Bourns SMAJ15CA
15volts 5uA 16.4 Amps Bi-Dir
Murata GCJ31CR72A105KA01K
1 uF 100 VDC 10% 1206 X7R AEC-Q200
onsemi MMSD4148T1G
100V 200mA
Vishay VJ0805Y683JXAAT
0.068uF 50volts 5%
Nexperia NCR401TR
NCR401T/SOT23/TO-236AB
CUI Devices TB001-500-02BE
Terminal block, screw type, 5.00, horizontal, 2 poles, CUI Blue, slotted screw, PCB mount