IL4116-X007

Vishay Semiconductors
782-IL4116-X007

IL4116-X007

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:

587 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.30 $6.30
$4.46 $44.60
$4.03 $100.75
$3.66 $366.00
$3.40 $850.00
$3.08 $1,540.00
$2.84 $2,840.00
$2.66 $5,320.00
$2.64 $10,560.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.40
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.3 V
500 mW (1/2 W)
650 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 1.3 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Nexperia 2N7002HWX
MOSFET 2N7002HW/SOT323/SC-70
Texas Instruments LM2902LVQDYYRQ1
Operational Amplifiers - Op Amps Automotive-grade, quad, 5.5-V, 1-MHz, 3-mV offset voltage op amp
Omron G6DN-1A-SL DC24
General Purpose Relays Slim PCB Power Relay SPST 5A 50Kops
Texas Instruments LM2904BIDR
Operational Amplifiers - Op Amps 1.2-MHz industry standard dual-channel amplifier with -40 C to 125 C operation 8-SOIC -40 to 125
onsemi NTMFS5C628NT1G
MOSFET T6 60V SG
KYOCERA AVX RPA0608101M016B
Aluminium Organic Polymer Capacitors 16V 100uF 0608 ESR=15mOhms
Texas Instruments AMC3301DWE
Isolation Amplifiers ±250-mV input, precision reinforced isolated amplifier with integrated DC/DC converter 16-SOIC -40 to 125
CUI Devices TS03-66-70-BK-160-LCR-D-67
Tactile Switches 6 x 6 mm, 7 mm Act Height, 160 gf, Long Crimped, Through Hole, IP67, SPST,
Analog Devices Inc. AD633ARZ-R7
Special Purpose Amplifiers Bipolar Multiplier 4Quad
NXP SJA1000T/N1,118
CAN Interface IC STAND ALONE CAN