IL4208-X009

Vishay Semiconductors
782-IL4208-X009

IL4208-X009

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Low Input Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,950

Stock:

1,950 Can Dispatch Immediately

Factory Lead Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.30 $6.30
$4.46 $44.60
$4.03 $100.75
$3.66 $366.00
$3.40 $850.00
$3.08 $1,540.00
$2.84 $2,840.00
$2.69 $5,380.00
$2.64 $10,560.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.40
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 1.409 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay IL4208
Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Sunon MF35100V2-1000U-A99
DC Fans DC Fan, 35x35x10mm, 5VDC, 6.5CFM, 0.4W, 21.8dBA, 7500RPM, Vapo, MagLev Motor
Broadcom Limited CNY17-3-060E
Transistor Output Optocouplers 5000 Vrms 0.3mA
Broadcom Limited HCPL-4504-560E
High Speed Optocouplers 1MBd 1Ch 12mA
Phoenix Contact 3240706
Cable Tie Mounts WT-BASE LS HF 4
Phoenix Contact 3240708
Cable Tie Mounts WT-BASE LS HF 6
Klein Tools 450-200
Cable Ties Cable Ties, Zip Ties, 50-Pound Tensile Strength, 7.75-Inch, Black
Klein Tools 450-210
Cable Ties Cable Ties, Zip Ties, 50-Pound Tensile Strength, 11.5-Inch, Black
Panduit ABMT-A-C
Cable Tie Mounts 1.12 X 1.12 LOOP
Texas Instruments LM339D
Analog Comparators Quad Differential