IL755-1X001

Vishay Semiconductors
782-IL755-1X001

IL755-1X001

Mfr.:

Description:
Transistor Output Optocouplers Photodarlington Out Single CTR > 750%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,212

Stock:

2,212 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.18 $3.18
$2.12 $21.20
$1.64 $164.00
$1.58 $395.00
$1.47 $735.00
$1.27 $1,270.00
$1.16 $2,320.00
$1.15 $11,500.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5300 Vrms
NPN Photodarlington
750 %
-
60 mA
1.5 V
60 V
-
1 V
50 us
50 us
-
250 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 750 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Molex 22-28-4030
Headers & Wire Housings 3P VERT HEADER Sn
Bourns RLB0914-102KL
Power Inductors - Leaded 1000uH .3amp 2.1ohms
Wurth Elektronik 860040675008
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 220uF 50V 20% Radial
Microchip PIC18LF24K40-I/ML
8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD
Panasonic EEU-FR1H100B
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm
onsemi NCV317MBDTRKG
Linear Voltage Regulators ANA 500mA ADJUST OUT VREG
YAGEO FKN200JR-73-8R2
Wirewound Resistors - Through Hole 2W 8.2 Ohm 5%
Lite-On LTL1CHKSKNN
Standard LEDs - Through Hole Yellow Clear
Vishay VR37000002203JA100
Metal Film Resistors - Through Hole 220K OHM 5% 200PPM 1/2W
Carlo Gavazzi GDP403L24V
Contactors - Electromechanical 3P DPC LUG TERM 40A 24VAC