LH1540AT-X001

Vishay Semiconductors
78-LH1540AT-X001

LH1540AT-X001

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A SSR 5300 Vrms DIP-6
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
11 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.84 $7,680.00
$3.76 $15,040.00
Product Attribute Attribute Value
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
250 mA
350 VDC
1 Form A (SPST-NO)
MOSFET
Brand: Vishay Semiconductors
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.