SFH601-3X017T

Vishay Semiconductors
782-SFH601-3X017T

SFH601-3X017T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>100-200%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10
Expected 03-Jan-24

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$1.64 $16.40
$1.21 $121.00
$1.11 $555.00
Full Reel (Order in multiples of 1000)
$0.91 $910.00
$0.865 $1,730.00
$0.846 $4,230.00
$0.826 $8,260.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.65 V
100 V
50 mA
400 mV
-
-
6 V
150 mW
- 55 C
+ 100 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay SIJH600E-T1-GE3
MOSFET N-CHANNEL 60-V (D-S)
Amphenol 132203
RF Connectors / Coaxial Connectors SMA R/A PCB BULKHEAD JACK TEF GOLD
Molex 503175-1200
Headers & Wire Housings 1.5 W/B SGLDIPR/ARec Assy12CktW/BossBeig
TE Connectivity 1891526-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Qualtek 3021015-10
USB Cables / IEEE 1394 Cables A-MINI B 26 AWG 10' USB 2.0
NKK Switches M2022SS1W01
Toggle Switches ON-NONE-ON DPDT