SFH617A-4X001

Vishay Semiconductors
782-SFH617A-4X001

SFH617A-4X001

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>160-320%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,655

Stock:

3,655 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.09 $10.90
$0.714 $71.40
$0.677 $338.50
$0.564 $564.00
$0.514 $1,028.00
$0.494 $1,976.00
$0.488 $5,856.00
$0.478 $11,472.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5300 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
50 mA
250 mV
4.6 us
15 us
6 V
150 mW
- 55 C
+ 110 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 260 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Texas Instruments ISOW7721FDFMR
Low-emissions, dual-channel, 1/1, reinforced digital isolator with integrated power
Texas Instruments OPA210IDT
2.2-nV/ Hz, low-power, 36-V operational amplifier 8-SOIC -40 to 125
TRACO Power TEL 12-1212
9-18Vin 12V 1A 12W DIP Iso
Analog Devices Inc. AD5781BRUZ
18bit, 1LSB, Unbuffered Ref
Analog Devices Inc. AD623ARZ-RL
SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP
Analog Devices Inc. ADG3231BRJZ-REEL7
1.65V TO 3.6V, Uni-Direct LT I.C.
Analog Devices Inc. ADR380ARTZ-REEL7
2.048 Voltage Reference
Analog Devices Inc. MAX253CSA+
1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies
Analog Devices Inc. AD8638ARJZ-REEL7
16V Auto-Zero CMOS Amplifier
Analog Devices Inc. ADUM4160BRIZ
8mm Creep. Full/Low Speed USB Isolator