SFH619A-X009T

Vishay Semiconductors
782-SFH619A-X009T

SFH619A-X009T

Mfr.:

Description:
Transistor Output Optocouplers Photodarlington Out Single CTR > 1000%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,261

Stock:

12,261 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.24 $2.24
$1.42 $14.20
$1.05 $105.00
$0.966 $483.00
Full Reel (Order in multiples of 1000)
$0.794 $794.00
$0.755 $1,510.00
$0.737 $3,685.00
$0.721 $7,210.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.11
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Photodarlington
1000 %
-
50 mA
1.5 V
300 V
125 mA
1 V
-
-
6 V
200 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 1000 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 90 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Panasonic ERJ-PM8F4704V
Thick Film Resistors - SMD 1206 0.66W 4700Kohm 1% AEC-Q200
TE Connectivity MPT35C22RF
Thick Film Resistors - Through Hole MPT35 22R 1%
Murata GRM31C5C1E474JE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 25 VDC 5% 1206 C0G (NP0)
Murata GRT21BC71H475KE13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X7S AEC-Q200
Texas Instruments INA293B2IDBVR
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
Wurth Elektronik 155060YS75300
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Ylw 2V 20mA 595nm
Bourns CR1206-F/-2R00ELF
Thick Film Resistors - SMD Res 1206 2R0 1% 250mW TCR200
onsemi MM5Z4685T1G
Zener Diodes LOW IZ REG .5W
TE Connectivity MPT35C27RF
Thick Film Resistors - Through Hole MPT35 27R 1%
Vishay S103M69Z5UP63K7R
Ceramic Disc Capacitors .300LS .01UF 2KVDC 20%