SFH6326-X001

Vishay Semiconductors
782-SFH6326-X001

SFH6326-X001

Mfr.:

Description:
High Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.45 $2,900.00
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
PDIP-8
1 Mb/s
2 Channel
Phototransistor
5300 Vrms
1.33 V
16 mA
4.5 V
145 mW
35 %
- 55 C
+ 100 C
Tube
8 mA
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.