SFH6345-X001

Vishay Semiconductors
782-SFH6345-X001

SFH6345-X001

Mfr.:

Description:
High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,900

Stock:

1,900 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.24 $22.40
$1.73 $173.00
$1.56 $780.00
$1.34 $1,340.00
$1.24 $2,480.00
$1.21 $4,840.00
$1.19 $11,900.00
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
PDIP-8
1 Mb/s
1 Channel
Phototransistor
5300 Vrms
1.33 V
16 mA
3 V
100 mW
30 %
- 55 C
+ 100 C
Tube
-
8 mA
-
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay MAL213669221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V 20% 16 x 25
Toshiba 74HC86D
Logic Gates CMOS LOGIC IC SERIES
Vishay MAL213650221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16
Vishay MAL213658221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63V 20% 12.5 x 20
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
KEMET ESL475M250AGMAA
Aluminium Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm
WIMA MKP4D044706D00KB00
Film Capacitors MKP 4 4.7 F 100 VDC 13x24x31.5 PCM27.5
Murata GRT1555C1H102FA02D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200
Chip Quik REM4.5-NL
Soldering Flux SMD / SMT Chip Removal Alloy LF 4.5 FT
Nichicon UWG1A471MNL1GS
Aluminium Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200