SFH6345-X007

Vishay Semiconductors
782-SFH6345-X007

SFH6345-X007

Mfr.:

Description:
High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,610

Stock:

1,610 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.29 $3.29
$2.11 $21.10
$1.64 $164.00
$1.62 $405.00
$1.49 $745.00
$1.28 $1,280.00
$1.23 $2,460.00
$1.20 $4,800.00
$1.19 $11,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.40
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
1 Mb/s
1 Channel
Phototransistor
5300 Vrms
1.33 V
16 mA
3 V
100 mW
30 %
- 55 C
+ 100 C
Tube
-
8 mA
-
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 2 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Toshiba 74HCT14D
Inverters CMOS LOGIC IC SERIES SOIC16
KEMET R41BI233050T1K
Safety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200
KEMET R53BN368050S0M
Film Capacitors 350 VAC 0.68 uF 125C THB Grd IIB AECQ2
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Littelfuse SD24C-01FTG
ESD Suppressors / TVS Diodes 24V 450W AUTO BI-DIR SOD323
Analog Devices Inc. AD7705BRUZ
Analog to Digital Converters - ADC LOW COST 2CHNL 16-6 SIGMA DELTA ADC I.C.
Skyworks SI5351B-B02073-GMR
Clock Generators & Support Products I2C Prog, Any Frequency, Any Output, VCXO ref, 8-Output LVCMOS Clock Gen
Infineon 2ED020I12-FI
Gate Drivers ISOLATED DRIVER
Infineon FM25V20A-G
F-RAM 2Mb, 40Mhz, 256K x 8 SPI FRAM
Kingbright SA39-11EWA
LED Displays & Accessories Single Red 625nm Common Anode