TDSL1150

Vishay Semiconductors
78-TDSL1150

TDSL1150

Mfr.:

Description:
LED Displays & Accessories 7-Seg Red .18-.26mcd Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:

278 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.47 $3.47
$2.32 $23.20
$1.78 $178.00
$1.53 $765.00
$1.28 $1,280.00
$1.25 $6,250.00
$1.23 $12,300.00
Product Attribute Attribute Value
Vishay
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
7 mm x 4.7 mm
Red
625 nm
Common Anode
1000 ucd
15 mA
1.8 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Vishay Semiconductors
Height: 7 mm
Length: 9.9 mm
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 400 mW
Product Type: LED Displays
Factory Pack Quantity: 500
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7.4 mm x 9.9 mm
Width: 7.4 mm
Unit Weight: 4.768 g

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8531202090
ECCN:
EAR99
Image Description
Alps Alpine RK11K114004K
Vertical type / Single-unit / 10k ohm, 1B / LM1=27.5mm / With Bushing / With Center Detent
Blackhawk BH-USB-200
USB200 JTAG Emulator TI XDS200-class
KEMET C0805C104K5RACTU
50V 0.1uF X7R 0805 10%
Texas Instruments SN74LS47N
BCD to 7 Segment
Nexperia 74HC165PW,118
74HC165PW/SOT403/TSSOP16
Microchip MIC6315-29D3UY-TR
Reset Generator, Active Low, 2.93V VTH, Manual Reset
Micro Crystal MS1V-T1K-32.768kHz-7pF-20PPM-TA-QC-Au
32.768 kHz 7.0 pF +/-20 PPM -40/+85C
Murata PRF18BG471QB5RB
470 OHM 50% 65DEG C
Samtec HTSW-108-23-G-D
High Temperature PCB Header Strips, 0.100" pitch
Amphenol 10076801-101-20LF
BERGSTIK HDR PIP