TDSO5150

Vishay Semiconductors
78-TDSO5150

TDSO5150

Mfr.:

Description:
LED Displays & Accessories 7- Seg Org 0.7mcd Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,255

Stock:

1,255 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.22 $22.20
$1.70 $170.00
$1.61 $402.50
$1.48 $592.00
$1.25 $1,500.00
$1.22 $6,344.00
$1.20 $12,000.00
Product Attribute Attribute Value
Vishay
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
1
Orange
612 nm to 625 nm
Common Anode
5000 ucd
150 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Vishay Semiconductors
Height: 7 mm
Length: 17.5 mm
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Width: 12.25 mm
Unit Weight: 3.129 g

CNHTS:
8531200000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8531202090
ECCN:
EAR99
Image Description
onsemi MC74HC14ADG
Inverters 2-6V Hex CMOS Schmitt Trigger
Microchip MIC5205YM5-TR
LDO Voltage Regulators 150mA 1% Low Noise LDO
Renesas Electronics R1LP0408DSP-5SI#B1
SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C
Vishay TDSO1150
LED Displays & Accessories ORANGE RED 7MM C.A.
Littelfuse 86000001009
Fuse Holder Panel Mount/5x20mm MINIATUREFUSEHOLDERS
Omron B32-2000
Switch Bezels / Switch Caps Key Cap
Omron B3W-1000
Tactile Switches Tactile 6x6mm NoGrnd Flat 4.3mmH 160OF
Wakefield-Vette 690-3B
Heat Sinks Highest Efficiency/Lowest Unit Cost Heat Sink for TO-3, 33.3mm Height
Texas Instruments CD4541BE
Timers & Support Products Programmable
Nexperia BC847B,215
Bipolar Transistors - BJT BC847B/SOT23/TO-236AB