TFDU4301-TR1

Vishay Semiconductors
78-TFDU4301-TR1

TFDU4301-TR1

Mfr.:

Description:
Infrared Transceivers IRDA Transceiver Tinyface mold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:

118
Can Dispatch Immediately

On Order:

2,250
Expected 01-Dec-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.42 $8.42
$7.39 $73.90
$6.89 $172.25
$6.09 $609.00
$5.78 $1,445.00
$4.94 $2,470.00
Full Reel (Order in multiples of 750)
$4.39 $3,292.50
$4.28 $9,630.00
$4.23 $19,035.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Infrared Transceivers
RoHS:  Details
SMD/SMT
900 nm
115.2 kb/s
70 cm
65 mW/sr
24 deg
2.2 us
300 ns
300 ns
300 mA
2.4 V to 5.5 V
- 30 C
+ 85 C
8.5 mm x 2.5 mm x 3.1 mm
Sidelooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Input Current: 10 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Factory Pack Quantity: 750
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module
Unit Weight: 398.288 mg

CNHTS:
8543709990
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. The infrared transceivers consist of a PIN photodiode, infrared emitter, and control IC in a single package. These transceivers feature 50cm typical transmission distance and 75µA idle low current consumption at 3.6V. The infrared transceivers come with a split power supply that allows the emitter to be driven by a separate power supply. These transceivers are available in six variants such as TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and are capable of lead-free processing. Typical applications include data collection, medical, vending, Point Of Sale (POS), and access control.

Image Description
Molex 218101-1043
Rectangular Cable Assemblies 2mm SR 4Ckt 300mm Blk Cbl Assy Micro-Lock Plus
STMicroelectronics STM32G030F6P6TR
ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes Flash 8 Kbytes RAM 64 MHz CPU
Global Connector Technology (GCT) USB4120-03-C
USB Connectors USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25
Murata GRT188C71C475KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 10% 0603
ABRACON FKFSXEIHM0.032768-T3
Crystals 32.768 KHZ TUNING FORK
Molex 505110-1292
FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 12Ckt
Diodes Incorporated AP63203WU-7
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K
Silicon Laboratories CP2102N-A02-GQFN28
USB Interface IC USBXpress - USB to UART Bridge QFN28
Microchip MCP121T-270E/TT
Supervisory Circuits Open Drain Low
KOA Speer UR732BTTD30L0F
Current Sense Resistors - SMD .03 OHM 1/2W 1%