TFDU4301-TR3

Vishay Semiconductors
78-TFDU4301-TR3

TFDU4301-TR3

Mfr.:

Description:
Infrared Transceivers IRDA Transceiver Tinyface mold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,369

Stock:

4,369 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.67 $8.67
$6.89 $68.90
$6.22 $155.50
$5.64 $564.00
$5.25 $1,312.50
$4.75 $2,375.00
$4.36 $4,360.00
Full Reel (Order in multiples of 2500)
$4.11 $10,275.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Transceivers
RoHS:  Details
SMD/SMT
900 nm
115.2 kb/s
70 cm
65 mW/sr
24 deg
2.2 us
300 ns
300 ns
300 mA
2.4 V to 5.5 V
- 30 C
+ 85 C
8.5 mm x 2.5 mm x 3.1 mm
Sidelooker
Reel
Cut Tape
Brand: Vishay Semiconductors
Input Current: 10 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Factory Pack Quantity: 2500
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. The infrared transceivers consist of a PIN photodiode, infrared emitter, and control IC in a single package. These transceivers feature 50cm typical transmission distance and 75µA idle low current consumption at 3.6V. The infrared transceivers come with a split power supply that allows the emitter to be driven by a separate power supply. These transceivers are available in six variants such as TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and are capable of lead-free processing. Typical applications include data collection, medical, vending, Point Of Sale (POS), and access control.

Image Description
Marktech Optoelectronics MTE5116N-WRC
Infrared Emitters SWIR Emitter 1650nm
Vishay IHDM1107BBEV5R6M20
Power Inductors - Leaded 5.6uH 20% 37 A
KEMET C0603X472K5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 4700pF C0G 10% Flex Term AEC-Q200
Vishay VSMY5850X01
Infrared Emitters - High Power 850 nm Hi Speed SurfLight
Murata DLM0NSM900HY2D
Common Mode Chokes / Filters 90 OHM
YAGEO RC0402FR-1324K3L
Thick Film Resistors - SMD 24.3kOhms 1/16W 0402 1%
Amphenol 031-70578-12G
RF Connectors / Coaxial Connectors RF CONNECTOR BNC RIGHT ANGLE PCB
Raspberry Pi SC0914(13)
ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104
Hirose Electric DF11-22SC
Headers & Wire Housings FEMALE CONTACT TIN 22AWG LOOSE
Microchip MCP2122-E/SN
Encoders, Decoders, Multiplexers & Demultiplexers 8Pin IrDA encoder/ decoder