TLHG4600

Vishay Semiconductors
78-TLHG4600

TLHG4600

Mfr.:

Description:
Standard LEDs - Through Hole Green Tint Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,817

Stock:

6,817 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.891 $0.89
$0.596 $5.96
$0.423 $42.30
$0.295 $295.00
$0.274 $1,370.00
$0.264 $2,640.00
$0.261 $6,525.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
568.5 nm
4 mcd
60 deg
10 mA
2.4 V
100 mW
3.2 mm
3.2 mm
4.5 mm
T-1 (3 mm)
- 20 C
+ 100 C
Tinted
3 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.4 V
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 120 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Semtech SRV05-4.TCT
ESD Suppressors / TVS Diodes RAILCLAMP 4-LINE 5V 3K LFREE
Wurth Elektronik 150141M173100
Standard LEDs - SMD WL-SFTW SMDBiClr Top WL-SFTW
Bourns TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
KYOCERA AVX VC120626D580RP
Varistors 18VAC 26VDC 0.4J 500pF 34.5 V 60V
Wurth Elektronik 150141RV73100
Standard LEDs - SMD WL-SBTW SMDBiClr Top Watrclr 3528Rd&BrtGn
Bourns TISP4240M3BJR-S
Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts
onsemi MC7812CTG
Linear Voltage Regulators 12V 1A Positive
Vishay TLHY4600
Standard LEDs - Through Hole Yellow Tint Diffused
Coilcraft DA2257-ALD
Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72
Vishay TLHR4600
Standard LEDs - Through Hole Red Tinted Diffused