TLHR5401

Vishay Semiconductors
78-TLHR5401

TLHR5401

Mfr.:

Description:
Standard LEDs - Through Hole Red Tinted Diffused 4.0-7.0mcd@10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,304

Stock:

11,304 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.826 $0.83
$0.51 $5.10
$0.295 $29.50
$0.211 $211.00
$0.209 $836.00
$0.185 $1,480.00
$0.181 $4,344.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
618.5 nm
12 mcd
30 deg
10 mA
2 V
100 mW
5.8 mm
5.8 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Tinted
5 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 350 mg
CNHTS:
8541410000
CAHTS:
8541400099
USHTS:
8541499500
KRHTS:
8541409029
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
Image Description
TE Connectivity 5556416-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY
Tamura 3FD-416
Power Transformers POWER TRANSFORMER
Vishay H11AA1
Transistor Output Optocouplers Bi-Directional Input
Keystone Electronics 3517
Fuse Clips PC FUSE CLIP 5 MM
Vishay DF02MA-E3/45
Bridge Rectifiers 1.0 Amp 200 Volt
Vishay TLHY5405
Standard LEDs - Through Hole Yellow Tinted Diff 6.3-10mcd@10mA
Vishay 1N5239B-TR
Zener Diodes 9.1 Volt 0.5 Watt
TE Connectivity 796949-2
Fixed Terminal Blocks 5.08MM VERTICAL 2P wire protector
Texas Instruments SN65LBC179P
RS-485 Interface IC LP Diff Pairs
Vishay TLHG5401
Standard LEDs - Through Hole Green Tinted Diff 4.0-7.0mcd@10mA