TLPP5600

Vishay Semiconductors
78-TLPP5600

TLPP5600

Mfr.:

Description:
Standard LEDs - Through Hole Green Tinted Diff 0.63-1.6mcd@10mA

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,206

Stock:

1,206 Can Dispatch Immediately
Quantities greater than 1206 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.642 $6.42
$0.369 $36.90
$0.313 $313.00
$0.264 $528.00
$0.254 $2,540.00
$0.248 $5,952.00
$0.238 $11,900.00
100,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
560 nm
1.6 mcd
80 deg
10 mA
2.4 V
100 mW
4.8 mm
4.5 mm
4 mm
4.8 mm x 4.5 mm x 4 mm
- 40 C
+ 100 C
Tinted
5 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.4 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 125 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Toshiba TLP3147(F
MOSFET Output Optocouplers PHOTORELAY
Omron XG4A-2631
Headers & Wire Housings Plug Long Lock 26P Straight 1Polarize
Infineon S29AL008J70TFI010
NOR Flash 8Mb 3V 70ns Parallel NOR Flash
KEMET C0805C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 10%
Microchip LAN9500AI-ABZJ
USB Interface IC Hi-Speed USB 2.0 10/100 Ethernet CTRL
CUI Devices PJ-051BH
DC Power Connectors Power Jacks
Vishay S1J-E3/5AT
Rectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms
Panasonic ERA-6AEB474V
Thin Film Resistors - SMD 0805 1/8W 470Kohms
Murata BLM21AG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Texas Instruments SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger