TLUY2400

Vishay Semiconductors
78-TLUY2400

TLUY2400

Mfr.:

Description:
Standard LEDs - Through Hole Yellow Tinted Diff 1.0-4.0mcd@10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,704

Stock:

4,704 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.859 $0.86
$0.531 $5.31
$0.313 $31.30
$0.238 $238.00
$0.225 $1,125.00
$0.211 $2,110.00
$0.203 $5,075.00
$0.194 $9,700.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
1.8 mm (Miniplast)
Yellow
586 nm
8 mcd
20 deg
10 mA
2.4 V
100 mW
3.3 mm
2.4 mm
2.9 mm
3.3 mm x 2.4 mm x 2.9 mm
- 40 C
+ 100 C
Tinted
1.8 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.4 V
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 105 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated MMBT3904-7-F
40V NPN SS Trans 60Vceo 6Vebo 200mA
Panasonic ERJ-2RKF1000X
0402 100ohms 1% AEC-Q200
Nexperia BAV99,215
BAV99/SOT23/TO-236AB
Texas Instruments LM311DR
Differential w/Strob
KEMET C0603C103K5RAC7867
50V 0.01uF X7R 0603 10%
Panasonic ERJ-2RKF1001X
0402 1Kohms 1% AEC-Q200
Vishay TLUG2401
Green Tinted Diff 4.0-12mcd@10mA
Diodes Incorporated DMC1229UFDB-7
Comp ENH Mode FET 12V Vdss 8V VGss
BIVAR MRM2-236
LED Mount Vert .236 in Black
Vishay TLUO2401
Red Tinted Diffused 4.0-5.0mcd@10mA