TLWR8901

Vishay Semiconductors
78-TLWR8901

TLWR8901

Mfr.:

Description:
Standard LEDs - Through Hole Red Clear Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,114

Stock:

4,114 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.75 $7.50
$0.51 $51.00
$0.356 $356.00
$0.355 $745.50
$0.313 $3,286.50
$0.308 $7,761.60
$0.301 $15,170.40
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
7.62 mm Square 4 Pin
Red
615 nm
0.7 mcd
45 deg
70 mA
2.2 V
187 mW
7.62 mm
7.62 mm
4.05 mm
7.62 mm x 7.62 mm x 4.05 mm
- 40 C
+ 110 C
Colorless
2 mm
Dome
Non-Diffused
Tube
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2100
Subcategory: LEDs
Tradename: TELUX
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TELUX Series LEDs

Vishay Semiconductors TELUX Series LEDs are clear, non-diffused LEDs, available in a full range of colors for applications where a wide viewing angle and high luminous flux are required. They are designed in an industry-standard 7.62mm square package utilizing highly developed InGaN and AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage, and color to achieve the most homogenous light appearance in application. SAE and ECE color requirements for automobile applications are available for red TELUX LEDs. Vishay Semiconductors TELUX is designed for rough applications that require high luminous intensity. These include automotive applications such as brake lights, taillights, and turn signals. It also includes outdoor applications such as traffic signals, message panels, and warning lights.

Image Description
ams OSRAM SFH 4728AS A01
Infrared Emitters - High Power IR OSLON BLACK-SERIES
Nexperia PESD2IVN24-TR
ESD Suppressors / TVS Diodes PESD2IVN24-T/SOT23/TO-236AB
ECS ECS-.327-12.5-34QCS-TR
Crystals 32.768k 12.5pF 10ppm -40C +125C AEC-Q200
Murata GCJ188R72A472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 100 VDC 10% 0603 X7R AEC-Q200