TSMP6000TR

Vishay Semiconductors
78-TSMP6000TR

TSMP6000TR

Mfr.:

Description:
Infrared Receivers IR Receiver Module Glasses Code Learn'g

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,455

Stock:

4,455 Can Dispatch Immediately
Quantities greater than 4455 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1120)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.06 $3.06
$1.85 $18.50
$1.62 $162.00
Full Reel (Order in multiples of 1120)
$1.62 $1,814.40
$1.53 $3,427.20
$1.15 $5,152.00
$1.12 $10,035.20
24,640 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Vishay TSMP96000TR
Vishay
Infrared Receivers IR SENSOR IC,-e3
New At Mouser
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
20 kHz to 60 kHz
5 m
50 deg
50 deg
250 mV
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
SMD-4
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 4 mm
Length: 7.2 mm
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 1120
Subcategory: Infrared Data Communications
Width: 5.3 mm
Unit Weight: 500 mg
CNHTS:
8543710001
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541401000
ECCN:
EAR99
Image Description
Panasonic ERJ-H3EF51R0V
Thick Film Resistors - SMD 0603 51Ohm 1% AEC-Q200
Microchip MCP2562-E/SN
CAN Interface IC CAN Tranceiver
STMicroelectronics NUCLEO-F303K8
Development Boards & Kits - ARM STM32 Nucleo Development Board
Microchip MCP2562-E/P
CAN Interface IC CAN Tranceiver
STMicroelectronics STM32F303K8T6
ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7
STMicroelectronics STM32G031J6M6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US
Panasonic ERA-6APB203V
Thin Film Resistors - SMD 0805 20Kohm 0.1% 15ppm AEC-Q200
Central Semiconductor BC337 PBFREE
Bipolar Transistors - BJT NPN SS Aud Amp
Texas Instruments TL081CP
Operational Amplifiers - Op Amps JFET Input
Panasonic ERA-6ARB242V
Thin Film Resistors - SMD 0805 2.4Kohm 0.1% 10ppm AEC-Q200