TSOP18556

Vishay Semiconductors
78-TSOP18556

TSOP18556

Mfr.:

Description:
Infrared Receivers Minicast AGC5 56kHz 2.5-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,345

Stock:

1,345 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$0.82 $8.20
$0.69 $69.00
$0.62 $310.00
$0.583 $583.00
$0.582 $873.00
$0.573 $2,578.50
$0.561 $5,890.50
$0.551 $13,224.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
56 kHz
24 m
90 deg
5 mA
2.5 V to 5.5 V
800 uA
- 25 C
+ 85 C
Minicast-3
Bulk
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Minicast IR Receiver Modules

Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater applications and code learning applications.

Image Description
C&K Switches TLS A 040J LFS
Tactile Switches Top actuated tact, 0.9 mm travel, 4 N, 50% Tactile, J Leads, SMT, 8.6 x 8.4 x 3.95 mm, Soft Actuator
KYOCERA AVX CM105X6S106M10AT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 20% 0603
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
STMicroelectronics LD29150DT50R
LDO Voltage Regulators 5.0V 1.5A Very Low
Microchip MCP2515-I/SO
CAN Interface IC W/ SPI Interface
STMicroelectronics LDK320M33R
LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator
TE Connectivity 215297-8
Headers & Wire Housings 8P RECPT VERT HV-100
Vishay TSOP32538
Infrared Receivers IR Sensor IC 38KHZ AGC 5
Vishay VSLY5940
Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg.
Littelfuse 0233005.MXP
Cartridge Fuses 125V 5A Medium Acting