TSOP36233TR

Vishay Semiconductors
782-TSOP36233

TSOP36233TR

Mfr.:

Description:
Infrared Receivers 2.7-5.5V 33kHz 45Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 1120   Multiples: 1120

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1120)
$1.10 $1,232.00
$1.07 $2,396.80
$1.06 $4,748.80
$1.04 $9,318.40
24,640 Quote
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
33 kHz
35 m
45 deg
10 mA
2.7 V to 5.5 V
1.2 mA
- 25 C
+ 85 C
Side Looker
Reel
Brand: Vishay Semiconductors
Height: 4 mm
Length: 7.2 mm
Moisture Sensitive: Yes
Product Type: IR Receivers
Series: TSOP362
Factory Pack Quantity: 1120
Subcategory: Infrared Data Communications
Width: 5.3 mm
                    
Description of Change: For historical reasons many of
equivalent products with different names have been introduced
during the last years. Vishay decided to obsolete them now, to
consolidate current portfolio.

Product Category: IR receiver modules

Please contact a Mouser Technical Sales Representative for more
information.


5-0811-22
CNHTS:
8541490000
CAHTS:
8541500000
USHTS:
8541499500
TARIC:
8541500000
BRHTS:
85415020
ECCN:
EAR99

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.