TSOP37436TT1

Vishay Semiconductors
78-TSOP37436TT1

TSOP37436TT1

Mfr.:

Description:
Infrared Receivers IR Sensor IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,761

Stock:

2,761 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1800)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.95 $2.95
$2.19 $21.90
$1.68 $168.00
$1.64 $410.00
$1.52 $760.00
$1.28 $1,280.00
Full Reel (Order in multiples of 1800)
$1.21 $2,178.00
$1.20 $4,320.00
$1.19 $10,710.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 1800
Subcategory: Infrared Data Communications
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TSOP37, TSOP57, & TSSP57 IR Receiver Modules

Vishay TSOP37, TSOP57, and TSSP57 IR Receiver Modules offer photodetectors and a pre-amplifier in one package with an internal filter for PCM frequency. The IR receiver modules utilize a low supply current and have a supply voltage range of 2.5V to 5.5V. Other features include improved immunity against ambient light and an insensitivity to supply voltage ripple and noise. Typical applications for Vishay TSOP37, TSOP57, and TSSP57 IR Receiver Modules include remote control systems as well as proximity, transmissive, and reflective sensors.

Belobog IR Receiver Modules

Vishay Belobog IR Receiver Modules are miniaturized SMD IR receiver modules that are for infrared remote control systems. A PIN diode and a preamplifier are assembled on a PCB. The epoxy package also contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.

Image Description
Wurth Elektronik 74269241102
Ferrite Beads WE-TMSB 1KOhms 480mA 0402 0.48Ohms
Keystone Electronics 1043
Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BATT HLDR THM 1 CELL
Nexperia TL431AQDBZR,215
Voltage References TL431AQDBZR/SOT23/TO-236AB
Vishay Si4401FDY-T1-GE3
MOSFET -40V Vds 20V Vgs SO-8
Microchip PIC16F15356-I/SS
8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C
Nexperia BAT54SW,115
Schottky Diodes & Rectifiers BAT54SW/SOT323/SC-70
Vishay VOL618A-3X001T
Transistor Output Optocouplers Optocoupler LSOP4
Winbond W25Q80DVSNIG TR
NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector
Texas Instruments LM258DR
Operational Amplifiers - Op Amps Dual Op Amp
Vishay TSOP37256TT1
Infrared Receivers Belobog 56kHz AGC2