TSOP38238SS1V

Vishay Semiconductors
782-TSOP38238SS1V

TSOP38238SS1V

Mfr.:

Description:
Infrared Receivers IR SENSOR IC 38KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 685

Stock:

685 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.85 $18.50
$1.36 $136.00
$1.25 $625.00
$1.03 $1,030.00
$0.978 $2,445.00
$0.956 $4,780.00
$0.935 $9,350.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
38 kHz
45 m
45 deg
45 deg
0.8 ms
0.8 ms
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
Side Looker
Bulk
Brand: Vishay Semiconductors
Height: 6.95 mm
Length: 5 mm
Product Type: IR Receivers
Series: TSOP382, TSOP384
Factory Pack Quantity: 250
Subcategory: Infrared Data Communications
Width: 4.8 mm
Unit Weight: 423 mg

CNHTS:
8543709990
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Minicast IR Receiver Modules

Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater applications and code learning applications.

Image Description
Vishay MRS25000C1604FCT00
Metal Film Resistors - Through Hole MRS25-50 1% CT 1M6
STMicroelectronics LD1084V
LDO Voltage Regulators 2.85-30V 5.0A Adj
TE Connectivity 5-146280-8
Headers & Wire Housings 08P HDR SRST B/A
MEAN WELL IRM-30-12ST
AC/DC Power Modules 30W 12V 2.5A Screw terminal style
Infineon IPB320N20N3 G
MOSFET N-Ch 200V 34A D2PAK-2 OptiMOS 3
Vishay VSLY5940
Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg.
TDK B32529C3103J
Film Capacitors 0.01uF 250volts 5%
Neutrik NC3MD-H-B
XLR Connectors 3C MALE PCB BLK/GOLD
Cornell Dubilier 715P15456MD3
Film Capacitors 600V 150nF ORANGE DROP
Nichicon UCS2C151MHD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20%