TSOP39340

Vishay Semiconductors
78-TSOP39340

TSOP39340

Mfr.:

Description:
Infrared Receivers 40 kHz AGC3 TVCast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 2400   Multiples: 2400

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.786 $1,886.40
$0.778 $3,734.40
$0.765 $9,180.00
26,400 Quote
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
40 kHz
45 m
0.15 ms
0.15 ms
- 300 mV
5 mA
2.5 V to 5.5 V
450 uA
10 mW
- 25 C
+ 85 C
Side Looker
Bulk
Brand: Vishay Semiconductors
Height: 2.6 mm
Length: 5.3 mm
Product Type: IR Receivers
Series: TSOP39
Factory Pack Quantity: 2400
Subcategory: Infrared Data Communications
Width: 6.8 mm
USHTS:
8541499500
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TVCast IR Receiver Modules

Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.