TSOP6356TR

Vishay Semiconductors
78-TSOP6356TR

TSOP6356TR

Mfr.:

Description:
Infrared Receivers Panhead 56kHz AGC3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 1120   Multiples: 1120

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.12 $1,254.40
$1.07 $2,396.80
$1.05 $5,880.00
$1.04 $10,483.20
25,760 Quote
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
56 kHz
40 m
100 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Side Looker
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 1120
Subcategory: Infrared Data Communications
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
TARIC:
8541409090
ECCN:
EAR99

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.