TSSP4038SS1XB

Vishay Semiconductors
78-TSSP4038SS1XB

TSSP4038SS1XB

Mfr.:

Description:
Infrared Receivers 38kHZz, 940nm 2.5 to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,763

Stock:

2,763 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.40 $14.00
$1.04 $104.00
$0.974 $487.00
$0.763 $763.00
$0.74 $1,598.40
$0.726 $7,840.80
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Bulk
Brand: Vishay Semiconductors
Product Type: IR Receivers
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Unit Weight: 2.338 g

Datasheet

Application Notes

Models

PCN

Software

Technical Resources

CNHTS:
8543710001
CAHTS:
8541400099
USHTS:
8541499500
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Sensors for Presence & Proximity

Vishay Semiconductors IR Sensors for Presence and Proximity consists of two basic types, the AGC 0 and AGC P (for proximity). The type AGC 0 has a fixed gain enabling reproducible object detection in variable ambient lighting conditions. These type AGC 0 sensors are suitable for both reflective and interruptive (such as a light curtain) sensor applications. The type AGC P contains an automatic gain circuit, optimized to provide differential range information. These type AGC P are useful for reflective sensor applications where information about an object’s movement from the sensor is required.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.

TSSP40x IR Sensor Modules

Vishay TSSP40x IR Sensor Modules are compact infrared detectors designed for use in reflective sensor, light barrier, and fast proximity sensing applications. The series provides an active low output in response to infrared bursts at 940nm. The modules offer up to 2m presence and proximity sensing, and visible light is suppressed by an IR filter. The modules are insensitive to supply voltage ripple and noise. Vishay TSSP40x IR Sensor Modules feature a 2.5V to 5.5V supply voltage and shielding against EMI.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Image Description
Seeed Studio 102991695
Development Boards & Kits - ARM reComputer J202 - Carrier Board for Jetson Nano/Xavier NX/TX2 NX, Same Size as NVIDIA Jetson Xavier NX Dev Kit carrier board (Power adapter included)
TE Connectivity ANT-W63-FPC-LH100UF
Antennas WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL
STMicroelectronics M95P32-IXMNT/E
EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM
Omron B5W-DB11A1-A-1
Photoelectric Sensors Diffuse Reflective Sensor
u-blox NEO-M8J
GNSS / GPS Modules
Seeed Studio 102110409
System-On-Modules - SOM NVIDIA Jetson Xavier NX Module - 8GB Memory
Vishay TSSP4038
Infrared Receivers 2.5-5.5V 38kHz
Vishay VSLY5940
Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg.
Vishay VSLB3940
Infrared Emitters - High Power 940nm, T-1 65mW/sr, +/-22deg.
Vishay TSSP-HA
Infrared Receivers Mini Housing Support for IR Reflt/Emtrs