VEMD1160X01

Vishay Semiconductors
78-VEMD1160X01

VEMD1160X01

Mfr.:

Description:
Photodiodes 0805 top view 700-1070nm +/-70 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,028

Stock:

2,028
Can Dispatch Immediately

On Order:

6,000
Expected 13-Oct-23

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.59 $1.59
$0.975 $9.75
$0.711 $71.10
$0.701 $350.50
$0.57 $570.00
Full Reel (Order in multiples of 3000)
$0.512 $1,536.00
$0.504 $4,536.00
$0.492 $11,808.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
0805
SMD/SMT
840 nm
10 pA
20 V
60 ns
80 ns
70 deg
- 40 C
+ 110 C
VEMD
AEC-Q101
Brand: Vishay Semiconductors
If - Forward Current: 50 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 215 mW
Photocurrent: 1.8 uA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Unit Weight: 1.430 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

VEMDx60x01 Silicon PIN Photodiodes

Vishay VEMDx60x01 Silicon PIN Photodiodes are high-speed, high-sensitivity PIN photodiodes with excellent Ira linearity. The series is AEC-Q101-qualified for automotive use and housed in small, low-profile surface-mount packaging. These photodiodes offer fast response times and are suitable for visible and near-infrared radiation. Typical applications for Vishay VEMDx60x01 Silicon PIN Photodiodes include high-speed photodetectors, small-signal detection, and proximity sensors.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Image Description
Winbond W25N02KVZEIR
NAND Flash 2G-bit Serial NAND flash, 3V
ROHM Semiconductor 2SCR587D3TL1
Bipolar Transistors - BJT POWER TRANSISTOR
ROHM Semiconductor BM64300MUV-E2
Motor/Motion/Ignition Controllers & Drivers MOTOR PRE-DRIVER
Murata GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R
Nidec CHS-01A1
DIP Switches/SIP Switches smd slide 1 pos., J hook, non-washable without seal tape
Murata GRM155R71E104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0402 X7R
Texas Instruments INA333AIDRGR
Instrumentation Amplifiers Lo Pwr Prec Instr Amp
ROHM Semiconductor RB160VAM-40TR
Schottky Diodes & Rectifiers Schottky Barrier Diodes
Murata GRM155R71H103KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 10% 0402 X7R
TDK MCZ1210AH900L2TA0G
Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM