VLMK334BACB-GS08

Images are for reference only
See Product Specifications
See Product Specifications
78-VLMK334BACB-GS08
VLMK334BACB-GS08
VLMK334BACB-GS08
Mfr.:
Vishay Semiconductors
Description:
Standard LEDs - SMD 1800-4500mcd @50mA Amber
Standard LEDs - SMD 1800-4500mcd @50mA Amber
Datasheet:
In Stock: 8,716
-
Stock:
-
8,716 Can Dispatch Immediately
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (AUD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.859 | $0.86 | |
$0.523 | $5.23 | |
$0.301 | $30.10 | |
$0.237 | $237.00 | |
$0.198 | $495.00 | |
Full Reel (Order in multiples of 7500) | ||
$0.183 | $1,372.50 | |
$0.177 | $3,982.50 | |
$0.17 | $7,650.00 |
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Amber Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , Blue Side View Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD