VLMY33T1U2-GS18

Vishay Semiconductors
78-VLMY33T1U2-GS18

VLMY33T1U2-GS18

Mfr.:

Description:
Standard LEDs - SMD Yellow Clr Non-Diff 280-710mcd@30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 8000   Multiples: 8000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
$0.183 $1,464.00
$0.175 $8,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
PLCC-2
Yellow
30 mA
2 V
588 nm
710 mcd
120 deg
130 mW
3 mm
1.75 mm
2.8 mm
- 40 C
+ 100 C
Non-Diffused
VLMx
Reel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 8000
Subcategory: LEDs
Part # Aliases: VLMY33T1U2-GS08
Unit Weight: 118.564 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99